IS43R16320F-6TL | Integrated Silicon Solution INC

DRAM, 512 Mbit, TSSOP-66, Integrated Silicon Solution INC IS43R16320F-6TL

Order No.: 54S0452
MPN:
IS43R16320F-6TL
IS43R16320F-6TL Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4595 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4595 €

SDRAM, IS43R16320F-6TL, Integrated Silicon Solution INC

ISSI’s 512-Mbit DDR SDRAM achieves high speed data transfer using pipeline architecture and two data word accesses per clock cycle. The 536,870,912-bit memory array is internally organized as four banks of 128 Mb to allow concurrent operations. The pipeline allows Read and Write burst accesses to be virtually continuous, with the option to concatenate or truncate the bursts. The programmable features of burst length, burst sequence and CAS latency enable further advantages. The device is available in 8-bit and 16-bit word size. Input data is registered on the I/O pins on both edges of Data Strobe signal(s), while output data is referenced to both edges of Data Strobe and both edges of CLK. Commands are registered on the positive edges of CLK.

Features

  • Bidirectional, data strobe (DQS) is transmitted/ received with data, to be used in capturing data at the receiver
  • DQS is edge-aligned with data for READs and centre-aligned with data for WRITEs
  • Differential clock inputs
  • Four internal banks for concurrent operation
  • Auto Refresh and Self Refresh Modes
  • Auto Precharge
Technical specifications
Filter Property Value
Enclosure TSSOP-66
Assembly SMD
Memory size 512 Mbit
Voltage 2.3-2.7 V
Access time 0.7 s
Clock frequency 167 MHz
Technology SDRAM
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423261
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes