IS43LR32160C-6BLI | Integrated Silicon Solution INC
DRAM, 512 Mbit, TFBGA-90, Integrated Silicon Solution INC IS43LR32160C-6BLI
NCNR (non cancelable / non returnable)
Mobile DDR SDRAM, IS43LR32160C-6BLI, Integrated Silicon Solution INC
The IS43LR32160C-6BLI is 536,870,912 bits CMOS Mobile Double Data Rate Synchronous DRAM organized as 4 banks of 4,194,304 words x 32 bits. This product uses a double-data-rate architecture to achieve high-speed operation. The Data Input/ Output signals are transmitted on a 32-bit bus. The double data rate architecture is essentially a 2N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 2n-bits prefetched to achieve very high bandwidth. All input and output voltage levels are compatible with LVCMOS.
Features
- Four internal banks for concurrent operation
- All inputs except data & DM are sampled at the rising edge of the system clock
- Data I/O transaction on both edges of data strobe
- Bidirectional data strobe per byte of data
- Edge aligned data & data strobe output
- Center aligned data & data strobe input
- Auto & self refresh
- Concurrent Auto Precharge
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFBGA-90 | |
| Assembly | SMD | |
| Memory size | 512 Mbit | |
| Voltage | 1.7-1.95 V | |
| Access time | 5.5 s | |
| Clock frequency | 166 MHz | |
| Technology | SDRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423261 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |