IS43DR16640C-25DBLI | Integrated Silicon Solution INC

DRAM, 1 Gbit, TFBGA-84, Integrated Silicon Solution INC IS43DR16640C-25DBLI

Order No.: 54S0298
MPN:
IS43DR16640C-25DBLI
IS43DR16640C-25DBLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1843 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.1843 €

SDRAM, IS43DR16640C-25DBLI, Integrated Silicon Solution INC

SSI's 1Gb DDR2 SDRAM uses a double-data-rate architecture to achieve high-speed operation. The double-data rate architecture is essentially a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O balls.

Features

  • Differential data strobe
  • On chip DLL to align DQ and DQS transitions with CK
  • 8 internal banks for concurrent operation
  • Adjustable data-output drive strength, full and reduced strength options
  • On-die termination (ODT)
Technical specifications
Filter Property Value
Enclosure TFBGA-84
Assembly SMD
Memory size 1 Gbit
Voltage 1.7-1.9 V
Access time 0.4 s
Clock frequency 400 MHz
Technology SDRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Country of origin TW
Customs tariff number 85423261
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15