IS42SM16160K-6BLI | Integrated Silicon Solution INC

DRAM, 256 Mbit, TFBGA-54, Integrated Silicon Solution INC IS42SM16160K-6BLI

Order No.: 54S0710
MPN:
IS42SM16160K-6BLI
IS42SM16160K-6BLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4906 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4906 €

Synchronous dram, IS42SM16160K-6BLI, Integrated Silicon Solution INC

The IS42SM16160K-6BLI is a mobile 268,435,456-bit CMOS synchronous DRAM organized as 4 banks of 4,194,304 words × 16 bits. The product offers fully synchronous operation and is referenced to the positive edge of the clock. All inputs and outputs are synchronized with the rising edge of the clock input. The data path is internally pipelined to achieve high bandwidth. All input and output voltage levels are compatible with LVCMOS.

Features

  • Auto refresh and self refresh
  • All inputs and outputs referenced to the positive edge of the system clock
  • Internal 4 banks operation
  • Burst Read Single Write operation
  • Programmable Driver Strength Control
  • Automatic precharge, includes CONCURRENT Auto Precharge Mode and controlled Precharge
Technical specifications
Filter Property Value
Enclosure TFBGA-54
Assembly SMD
Memory size 256 Mbit
Voltage 2.7-3.6 V
Access time 5.5 s
Clock frequency 166 MHz
Technology SDRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423261
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes