IS42S16800J-7TLI | Integrated Silicon Solution INC

DRAM, 128 Mbit, TSOP-54, Integrated Silicon Solution INC IS42S16800J-7TLI

Order No.: 54S0942
MPN:
IS42S16800J-7TLI
IS42S16800J-7TLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4275 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4275 €

Synchronous Dram, IS42S16800J-7TLI, Integrated Silicon Solution INC

ISSI's 128 Mb Synchronous DRAM achieves high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input. The 128 Mb SDRAM is organized as follows.

Features

  • Internal bank for hiding row access/precharge
  • Auto Refresh (CBR)
  • Self Refresh
  • Random column address every clock cycle
  • Burst read/write and burst read/single write operations capability
  • Burst termination by burst stop and precharge command
Technical specifications
Filter Property Value
Enclosure TSOP-54
Assembly SMD
Memory size 128 Mbit
Voltage 3-3.6 V
Access time 5.4 s
Clock frequency 143 MHz
Technology SDRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes