IS42S16400N-7BLI | Integrated Silicon Solution INC

DRAM, 64 Mbit, TFBGA-54, Integrated Silicon Solution INC IS42S16400N-7BLI

Order No.: 54S0940
MPN:
IS42S16400N-7BLI
IS42S16400N-7BLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1605 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.1605 €

Synchronous Dram, IS42S16400N-7BLI, Integrated Silicon Solution INC

ISSI's 64 Mb Synchronous DRAM is organized as 1,048,576 bits x 16-bit x 4-bank for improved performance. The synchronous DRAMs achieve high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input.

Features

  • Internal bank for hiding row access/precharge
  • Auto Refresh (CBR)
  • Self Refresh
  • Random column address every clock cycle
  • Burst read/write and burst read/single write operations capability
  • Burst termination by burst stop and precharge command
Technical specifications
Filter Property Value
Enclosure TFBGA-54
Assembly SMD
Memory size 64 Mbit
Voltage 3-3.6 V
Access time 5.4 s
Clock frequency 143 MHz
Technology SDRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423261
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes