IS37SMW02G8B-JJLI | Integrated Silicon Solution INC
NAND flash memory, 2 Gbit, WDFN-8, Integrated Silicon Solution INC IS37SMW02G8B-JJLI
Order No.: 54S0656
MPN:
IS37SMW02G8B-JJLI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5274 € *
Standard delivery time from the manufacturer is: 1 Week
NAND flash memory, IS37SMW02G8B-JJLI, Integrated Silicon Solution INC
The IS37SMW02G8B-JJLI is 2Gb SLC SPI-NAND Flash memory device based on the standard parallel NAND Flash, but new command protocols and registers are defined for SPI operation.
Features
- Single-level cell (SLC) technology
- Standard and extended SPI-compatible serial bus interface
- Software write protection with Block Lock register, which includes BP bits
- Permanent Block Lock protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | WDFN-8 | |
| Assembly | SMD | |
| Memory size | 2 Gbit | |
| Voltage | 1.7-1.95 V | |
| Access time | 7 s | |
| Clock frequency | 104 MHz | |
| Technology | flash | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423261 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |