IS34ML01G081-BLI | Integrated Silicon Solution INC

Flash memory, 1 Gbit, VFBGA-63, Integrated Silicon Solution INC IS34ML01G081-BLI

Order No.: 54S0454
MPN:
IS34ML01G081-BLI
IS34ML01G081-BLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7617 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.7617 €

Flash Memory, IS34ML01G081-BLI, Integrated Silicon Solution INC

The IS34ML01G081-BLI is a 128M x 8bit with spare 4M x 8bit capacity. The device is offered in 3.3V Vcc Power Supply. Its NAND cell provides the most cost-effective solution for the solid state mass storage market. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased. The device contains 1,024 blocks, composed by 64 pages consisting in two NAND structures of 32 series connected Flash cells. A program operation allows to write the 2,112-Byte page in typical 400us and an erase operation can be performed in typical 3ms on a 128K-Byte for X8 device block.

Features

  • Flexible & Efficient Memory Architecture
  • Highest performance
  • Reliable CMOS Floating Gate Technology
  • Efficient Read and Program modes
  • Command Register Operation
  • Cache Program Operation for High
  • Advanced Security Protection
  • Hardware Data Protection
Technical specifications
Filter Property Value
Enclosure VFBGA-63
Assembly SMD
Memory size 1 Gbit
Voltage 2.7-3.6 V
Access time 25 s
Technology flash
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Country of origin TW
Customs tariff number 85423261
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15