IS29GL128-70FLET | Integrated Silicon Solution INC
Flash memory, 128 Mbit, LBGA-64, Integrated Silicon Solution INC IS29GL128-70FLET
Order No.: 54S0414
MPN:
IS29GL128-70FLET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0057 € *
Standard delivery time from the manufacturer is: 1 Week
Flash Memory, IS29GL128-70FLET, Integrated Silicon Solution INC
The IS29GL128-70FLET offers fast page access time of 20ns with a corresponding random access time as fast as 70ns. It features a Write Buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes the device ideal for today’s embedded applications that require higher density, better performance and lower power consumption.
Features
- Suspend and Resume commands for Program and Erase operations
- Write operation status bits indicate program and erase operation completion
- Volatile and non-volatile methods of Advanced Sector Protection
- Hardware reset input (RESET#) resets device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LBGA-64 | |
| Assembly | SMD | |
| Memory size | 128 Mbit | |
| Voltage | 2.7-3.6 V | |
| Access time | 70 s | |
| Technology | flash | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423261 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |