IS29GL064-70TLEB | Integrated Silicon Solution INC
Flash memory, 64 Mbit, TFSOP-48, Integrated Silicon Solution INC IS29GL064-70TLEB
Order No.: 54S0910
MPN:
IS29GL064-70TLEB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9705 € *
Standard delivery time from the manufacturer is: 1 Week
Flash Memory, IS29GL064-70TLEB, Integrated Silicon Solution INC
The IS29GL064-70TLEB offers fast page access time of 25ns with a corresponding random access time as fast as 70ns. It features a Write Buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes the device ideal for today’s embedded applications that require higher density, better performance and lower power consumption.
Features
- Program/erase suspend and resume capability
- BLANK CHECK operation to verify an erased sector
- Unlock bypass, sector erase, chip erase, and buffer program capability
- Fast buffered/batch programming
- Fast sector and chip erase
- Software Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFSOP-48 | |
| Assembly | SMD | |
| Memory size | 64 Mbit | |
| Voltage | 2.7-3.6 V | |
| Access time | 70 s | |
| Technology | flash | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423261 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |