IS25LP512MG-RMLE-TY | Integrated Silicon Solution INC

Flash memory, 512 Mbit, SOIC-16, Integrated Silicon Solution INC IS25LP512MG-RMLE-TY

Order No.: 54S0418
MPN:
IS25LP512MG-RMLE-TY
IS25LP512MG-RMLE-TY Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4791 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.4791 €

Flash Memory, IS25LP512MG-RMLE-TY, Integrated Silicon Solution INC

The IS25LP512MG-RMLE-TY Serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” Flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O (see pin descriptions). The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. The IS25LP512MG Flash adds support for DTR (Double Transfer Rate) commands that transfer addresses and read data on both edges of the clock. This transfer rate can outperform 16-bit Parallel Flash memory allowing for efficient memory access to support XIP (execute in place) operation.

Features

  • Flexible & Efficient Memory Architecture
  • Program/Erase Suspend & Resume
  • Efficient Read and Program modes
  • Low Instruction Overhead Operations
  • Selectable Burst Length
  • Data Learning Pattern for training in DTR operation
  • Advanced Security Protection
  • Software and Hardware Write Protection
  • Advanced Sector/Block Protection
Technical specifications
Filter Property Value
Enclosure SOIC-16
Assembly SMD
Memory size 512 Mbit
Voltage 2.3-3.6 V
Access time 5.5 s
Clock frequency 166 MHz
Technology flash
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 3
Country of origin TW
Customs tariff number 85423261
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15