IS25LP080D-JKLE-TR | Integrated Silicon Solution INC
Flash memory, 8 Mbit, WDFN-8, Integrated Silicon Solution INC IS25LP080D-JKLE-TR
NCNR (non cancelable / non returnable)
Flash Memory, IS25LP080D-JKLE-TR, Integrated Silicon Solution INC
The IS25LP080D-JKLE-TR Serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” Flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O (see pin descriptions). The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz (133MHz x 4) which equates to 66Mbytes/s of data throughput. The IS25xP series of Flash adds support for DTR (Double Transfer Rate) commands that transfer addresses and read data on both edges of the clock. These transfer rates can outperform.
Features
- Flexible & Efficient Memory Architecture
- Program/Erase Suspend & Resume
- Low Instruction Overhead Operations
- Selectable Burst Length
- QPI for Reduced Instruction Overhead
- AutoBoot Operation
- Advanced Security Protection
- Software and Hardware Write Protection
- Power Supply Lock Protect
| Filter | Property | Value |
|---|---|---|
| Enclosure | WDFN-8 | |
| Assembly | SMD | |
| Memory size | 8 Mbit | |
| Voltage | 2.3-3.6 V | |
| Clock frequency | 133 MHz | |
| Technology | flash | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423261 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |