IS25LP040E-JNLA3 | Integrated Silicon Solution INC

Flash memory, 4 Mbit, SOIC-8, Integrated Silicon Solution INC IS25LP040E-JNLA3

Order No.: 54S0488
MPN:
IS25LP040E-JNLA3
IS25LP040E-JNLA3 Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7936 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.7936 €

Flash Memory, IS25LP040E-JNLA3, Integrated Silicon Solution INC

The IS25LP040E-JNLA3 Serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” Flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O (see pin descriptions). The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 104MHz allow for equivalent clock rates of up to 416MHz (104MHz x 4) which equates to 52Mbytes/s of data throughput. These transfer rates can outperform 16-bit Parallel Flash memories allowing for efficient memory access to support XIP (execute in place) operation.

Features

  • Flexible & Efficient Memory Architecture
  • Program/Erase Suspend & Resume
  • Efficient Read and Program modes
  • Program Operation during Erase Suspend Mode
  • Low Power with Wide Temperature Ranges
  • Advanced Security Protection
  • Software and Hardware Write Protection
  • Power Supply Lock Protect
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Memory size 4 Mbit
Voltage 2.3-3.6 V
Access time 8 s
Clock frequency 104 MHz
Technology flash
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423261
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes