IS25LP032D-JBLA3-TR | Integrated Silicon Solution INC
Flash memory, 32 Mbit, SOIC-8, Integrated Silicon Solution INC IS25LP032D-JBLA3-TR
NCNR (non cancelable / non returnable)
Flash Memory, IS25LP032D-JBLA3-TR, Integrated Silicon Solution INC
The IS25LP032D-JBLA3-TR Serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” Flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pin, which can also be configured to serve as multi-I/O (see pin descriptions). The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 133MHz allow for an equivalent clock rate of up to 532MHz (133MHz x 4) which equates to 66Mbytes/s of data throughput. The IS25LP032D Flash adds support for DTR (Double Transfer Rate) commands that transfer addresses and read data on both edges of the clock. This transfer rate can outperform a 16-bit Parallel Flash memory allowing for efficient memory access to support XIP (execute in place) operation.
Features
- Flexible & Efficient Memory Architecture
- Program/Erase Suspend & Resume
- Efficient Read and Program modes
- Low Instruction Overhead Operations
- Selectable Burst Length
- AutoBoot Operation
- Low Power with Wide Temperature Ranges
- Advanced Security Protection
- Software and Hardware Write Protection
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Memory size | 32 Mbit | |
| Voltage | 2.3-3.6 V | |
| Access time | 7 s | |
| Clock frequency | 133 MHz | |
| Technology | flash | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | CN |
| Customs tariff number | 85423261 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |