IPK-6A-U-TPE-GR-2000 | INFRALAN

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 20 m, gray, IPK-6A-U-TPE-GR-2000

Order No.: 25P8954
EAN: 4049759188788
MPN:
IPK-6A-U-TPE-GR-2000
IPK-6A-U-TPE-GR-2000 INFRALAN Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.0355 € *
Available in 5 Days: 32 pcs. - if ordered today
Total Price:
60.04 € *
Price list
Quantity
Price per unit*
1 pcs.
60.0355 €
5 pcs.
56.2870 €
10 pcs.
52.5266 €
25 pcs.
48.7781 €
50 pcs.
45.0296 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cord, IPK-6A-U-TPE-GR-2000, INFRALAN

The premium patch cable is component certified and is used in the following applications measured after assembly in a 4 Connector Channel Link Class EA. Every single patch cord is measured and marked with a serial number for unique coding and traceability.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 20 m
Colour gray
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Property Value
Customs tariff number 85444210
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes