IPK-6A-U-TPE-BL-0150 | INFRALAN
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1.5 m, blue, IPK-6A-U-TPE-BL-0150
Order No.: 25P8914
EAN: 4049759188399
MPN:
IPK-6A-U-TPE-BL-0150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3530 € *
Available in 5 Days: 90 pcs. - if ordered today
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3530 €
5 pcs.
9.7461 €
10 pcs.
9.1392 €
25 pcs.
8.5323 €
50 pcs.
7.9254 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cord, IPK-6A-U-TPE-BL-0150, INFRALAN
The premium patch cable is component certified and is used in the following applications measured after assembly in a 4 Connector Channel Link Class EA. Every single patch cord is measured and marked with a serial number for unique coding and traceability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1.5 m | |
| Colour | blue | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |