54424.3LOS2-CPR | INFRALAN
Fibre optic cable, singlemode 9/125 µm, fibers: 24, G657A1, LSZH, black, 54424.3LOS2-CPR
Order No.: 26P1178
EAN: 4049759235499
MPN:
54424.3LOS2-CPR
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.7366 € *
Available in 5 Days: 894 mtr. - if ordered today
Fiber optic cable, 54424.3LOS2-CPR, INFRALAN
The 54424.3LOS2-CPR is a universale cable for fixed installation indoor and outdoor in cable ducts, tubes and interconnections. Mechanical installation by winch is permitted only when using force meters with recording function. It is not suitable for underground laying (direct buried).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 24 | |
| Chamfer type | singlemode 9/125 µm | |
| Category | G657A1 | |
| Material | LSZH | |
| Colour | black | |
| Outer diameter | 11.2 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -5 °C to 60 °C | |
| Temperature range (active) | -40 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |