TTW3C85N16LOFHOSA1 | Infineon Technologies

Power thyristor module, 1600 V (RRM), Infineon Technologies TTW3C85N16LOFHOSA1

Order No.: 89S2109
EAN: 4099879032645
MPN:
TTW3C85N16LOFHOSA1
SP000091844
Series: TTW3C
TTW3C85N16LOFHOSA1 Infineon Technologies Thyristoren,Diacs,Triacs,Quadracs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
226.2547 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
678.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
226.2547 €

Thyristor, TTW3C85N16LOFHOSA1, Infineon Technologies

Features

  • Module with screwable power terminals
  • High repetitive peak forward off-state and reverse voltage
  • High surge current
  • High insulation test voltage

Applications

  • Motor control and drives
  • Welding
  • Wind turbines
  • Air conditioners
Technical specifications
Filter Property Value
Assembly chassis mounting
Version power thyristor module
Rated current 75 A
On-State Voltage 1.64 V
max. holding current 200 mA
Gate trigger voltage 2.5 V
Gate trigger current 150 mA
Voltage V RRM (peak reverse voltage) 1600 V
Voltage slew rates dV/dt 1000 V/s
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Tray with 3 pieces
Customs tariff number 85413000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes