TTB6C165N16LOFHOSA1 | Infineon Technologies
Power thyristor module, 1600 V (RRM), Infineon Technologies TTB6C165N16LOFHOSA1
Unit Price (€ / pc.)
249.6858 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
249.69 € *
Price list
Quantity
Price per unit*
1 pcs.
249.6858 €
3 pcs.
242.4625 €
*incl. VAT plus shipping costs
Subject to prior sale
Thyristor, TTB6C165N16LOFHOSA1, Infineon Technologies
Features
- Module with screwable power terminals
- High repetitive peak forward off-state and reverse voltage
- High surge current
- High insulation test voltage
Applications
- Motor control and drives
- Welding
- Wind turbines
- Air conditioners
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power thyristor module | |
| Voltage slew rates dV/dt | 1000 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Gate trigger current | 150 mA | |
| On-State Voltage | 1.87 V | |
| Voltage V RRM (peak reverse voltage) | 1600 V | |
| Gate trigger voltage | 2.5 V | |
| Assembly | chassis mounting | |
| max. holding current | 200 mA |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 3 pieces |
| Customs tariff number | 85413000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |