T720N16TOFXPSA1 | Infineon Technologies

Thyristor, disc, Infineon Technologies T720N16TOFXPSA1

Order No.: 17S6551
MPN:
T720N16TOFXPSA1
SP000640404
T720N16TOFXPSA1 Infineon Technologies Thyristoren,Diacs,Triacs,Quadracs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
142.5858 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,711.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
142.5858 €
thyristor disc
Technical specifications
Filter Property Value
Assembly screw mounting
Enclosure disc
Version power thyristor
Number of pins 3
Rated current 720 A
On-State Voltage 1200 V
max. holding current 300 mA
Gate trigger voltage 1.5 V
Gate trigger current 250 mA
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85413000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes