T1190N16TOFVTXPSA1 | Infineon Technologies
Power thyristor, 1600 V (RRM), TO-200AC, Infineon Technologies T1190N16TOFVTXPSA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
275.8182 € *
Standard delivery time from the manufacturer is: 60 Weeks
Thyristor, T1190N16TOFVTXPSA1, Infineon Technologies
Features
- Full blocking capability 50/60 Hz over a wide temperature range
- High DC blocking stability
- High surge current capability
- High turn-on di/dt capability
- High dv/dt capability
Applications
- Motor control and drives
- Power converter and inverter for wind turbines
- Traction
- Uninterruptible Power Supply (UPS)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | chassis mounting | |
| Enclosure | TO-200AC | |
| Version | power thyristor | |
| On-State Voltage | 2.05 V | |
| max. holding current | 500 mA | |
| Gate trigger voltage | 2 V | |
| Gate trigger current | 250 mA | |
| Voltage V RRM (peak reverse voltage) | 1600 V | |
| Voltage slew rates dV/dt | 1000 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Original Packaging | Tray with 1 piece |