BAW79DE6327 | Infineon Technologies
Switching Diode, dual, 1 W, 400 V, SOT-89, Infineon Technologies BAW79DE6327
Switch diode, BAW79DE6327, Infineon Technologies
Features
- High breakdown voltage
- High peak reverse voltage
- Pb-free and RoHs-compliant
Applications
- For switching applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dual | |
| Enclosure | SOT-89 | |
| Pulse power loss | 1 W | |
| Breakdown voltage | 400 V | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Rated blocking voltage | 400 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |