BAR6503WE6327HTSA1 | Infineon Technologies
PIN diode, single, 250 W, SOD-323, Infineon Technologies BAR6503WE6327HTSA1
PIN diode, BAR6503WE6327HTSA1, Infineon
Silicon PIN diode for mobile communication in low loss transmit-receiver switches.
Features
- Low forward resistance
- Band switch for TV-tuners
- Very low capacitance
- Pb-free package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | single | |
| Enclosure | SOD-323 | |
| Pulse power loss | 250 W | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |