BAR6406E6327HTSA1 | Infineon Technologies

PIN diode, 250 W, SOT-23-3, Infineon Technologies BAR6406E6327HTSA1

Order No.: 88S6058
EAN: 4099879046796
MPN:
BAR6406E6327HTSA1
SP000012213
Series: BAR
BAR6406E6327HTSA1 Infineon Technologies Switching Diodes
Image may differ

PIN diode, BAR6406E6327HTSA1, Infineon

Silicon PIN diode, high voltage current controlled RF resistor for RF attenuator and switches.

Features

  • Low forward resistance
  • For frequencies up to 6GHz
  • Very low capacitance
  • Pb-free package
Technical specifications
Filter Property Value
Enclosure SOT-23-3
Pulse power loss 250 W
Breakdown voltage 150 V
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Reel with 12,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes