BAR6305E6327HTSA1 | Infineon Technologies
PIN diode, SOT-23, Infineon Technologies BAR6305E6327HTSA1
PIN diode, BAR6305E6327HTSA1, Infineon
Silicon PIN diode, for high speed switching of RF signals.
Features
- Low forward resistance
- For frequencies up to 3GHz
- Very low capacitance
- Pb-free package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23 | |
| Breakdown voltage | 50 V | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |