BAL74E6327 | Infineon Technologies
Switching Diode, single, 370 mW, SOT-23, Infineon Technologies BAL74E6327
Switch diode, BAL74E6327, Infineon Technologies
Features
- Low forward voltage
- Small capacitance
- Pb-free and RoHs-compliant
Applications
- For high-speed switching applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | single | |
| Enclosure | SOT-23 | |
| Pulse power loss | 370 mW | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | MY |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |