TLI49655MXTSA1 | Infineon Technologies

Hall effect unipolar switch, 5.4-11.6 mT, 3-5.5 V, TLI49655MXTSA1, SOT-23-3, -40 to 125 °C, TLI49655MXTSA1

Order No.: 89S2028
MPN:
TLI49655MXTSA1
SP000930190
TLI49655MXTSA1 Infineon Technologies Sensor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.3808 €
High Precision Hall Effect Switch for 5 V Applications
Technical specifications
Filter Property Value
Version unipolar hall effect switch
measurement range 5.4-11.6 mT
Voltage 3-5.5 V
Assembly SMD
Enclosure SOT-23-3
min. operating temperature -40 °C
max. operating temperature 125 °C