BAT6405WH6327XTSA1 | Infineon Technologies

Schottky rectifier diode, 40 V (RRM), 0.25 A, SOT-323, BAT6405WH6327XTSA1

Order No.: 88S6302
EAN: 4099879046055
MPN:
BAT6405WH6327XTSA1
SP000749840
Series: BAT
BAT6405WH6327XTSA1 Infineon Technologies Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1273 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.1273 €

Schottky diode, BAT6405WH6327XTSA1, Infineon Technologies

Features

  • Integrated diffused guard ring
  • Low forward voltage
  • Fast-recovery
  • Pb-free and RoHs-compliant

Applications

  • For meter-protection
  • Clamping applications
  • For low-losses
Technical specifications
Filter Property Value
Product type schottky rectifier diode
Enclosure SOT-323
Voltage V RRM (peak reverse voltage) 40 V
Forward Current 0.25 A
Junction temperature (max.) 150 °C
Capacity 6 pF
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Reel with 220,049 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes