BAT5406WH6327XTSA1 | Infineon Technologies

Schottky rectifier diode, 30 V (RRM), 0.2 A, SOT-323, BAT5406WH6327XTSA1

Order No.: 88S6262
EAN: 4099879046048
MPN:
BAT5406WH6327XTSA1
SP000749834
Series: BAT
BAT5406WH6327XTSA1 Infineon Technologies Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2380 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.2380 €

Schottky diode, BAT5406WH6327XTSA1, Infineon Technologies

Features

  • Guard ring protected
  • Low forward voltage
  • Fast-recovery
  • Pb-free and RoHs-compliant

Applications

  • For meter-protection
  • Clamping applications
  • For low-losses
Technical specifications
Filter Property Value
Product type schottky rectifier diode
Enclosure SOT-323
Voltage V RRM (peak reverse voltage) 30 V
Forward Current 0.2 A
Junction temperature (max.) 150 °C
Capacity 10 pF
Assembly SMD
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 81,000 pieces
Customs tariff number 85411000