BAT5406E6327HTSA1 | Infineon Technologies
Schottky rectifier diode, 30 V (RRM), 0.2 A, SOT-23, BAT5406E6327HTSA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1238 € *
Standard delivery time from the manufacturer is: 1 Week
Schottky diode, BAT5406E6327HTSA1, Infineon Technologies
Features
- Guard ring protected
- Low forward voltage
- Fast-recovery
- Pb-free and RoHs-compliant
Applications
- For meter-protection
- Clamping applications
- For low-losses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | SOT-23 | |
| Voltage V RRM (peak reverse voltage) | 30 V | |
| Forward Current | 0.2 A | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 10 pF | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 36,000 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |