BAS5202VH6433XTMA1 | Infineon Technologies
Schottky rectifier diode, 45 V (RRM), 0.75 A, SC-79, BAS5202VH6433XTMA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 1 Week
Schottky diode, BAS5202VH6433XTMA1, Infineon Technologies
Features
- Medium current rectifier schottky diode
- Low forward voltage
- High reverse voltage
- Pb-free and RoHs-compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | SC-79 | |
| Voltage V RRM (peak reverse voltage) | 45 V | |
| Forward Current | 0.75 A | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 10 pF | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Ammopack with 10,000 pieces |