BAS4004E6327 | Infineon Technologies
AF Schottky diode, 40 V, 0.12 A, SOT23
Order No.: 10S7175
EAN: 4099879044440
MPN:
BAS4004E6327
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1157 € *
Standard delivery time from the manufacturer is: 1 Week
Schottky diode, BAS4004E6327, Infineon Technologies
Features
- Circuit protection
- Voltage clamping
- High-level detecting and mixing
- Pb-free and RoHs-compliant
Applications
- General-purpose diode for high-speed switching
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |