BAS40 | Infineon Technologies
Schottky rectifier diode, 40 V (RRM), 0.12 A, SOT-23, BAS40
Order No.: 10S7160
MPN:
BAS40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0843 € *
Standard delivery time from the manufacturer is: 1 Week
Schottky diode, BAS40, Infineon Technologies
General-purpose silicon schottky diode for high-speed switching.
Features
- Circuit protection
- Voltage clamping
- High-level detecting and mixing
- Pb-free (RoHS compliant)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | SOT-23 | |
| Voltage V RRM (peak reverse voltage) | 40 V | |
| Forward Current | 0.12 A | |
| Number of diodes | 1 | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 5 pF | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |