BAS140WE6327 | Infineon Technologies

Schottky rectifier diode, 40 V (RRM), 0.12 A, SOD-323, BAS140WE6327

Order No.: 10S7496
EAN: 4099879044563
MPN:
BAS140WE6327
Series: BAS14
BAS140WE6327 Infineon Technologies Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.3213 €

Schottky diode, BAS140WE6327, Infineon Technologies

Features

  • Circuit protection
  • Voltage clamping
  • High-level detecting and mixing
  • Pb-free and RoHs-compliant

Applications

  • General-purpose diode for high-speed switching
Technical specifications
Filter Property Value
Product type schottky rectifier diode
Enclosure SOD-323
Voltage V RRM (peak reverse voltage) 40 V
Forward Current 0.12 A
Number of diodes 1
Junction temperature (max.) 150 °C
Capacity 5 pF
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes