IDW100E60FKSA1 | Infineon Technologies
Rectifier diode, 150 A, TO-247-3, IDW100E60FKSA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1420 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
25 pcs.
2.0706 €
50 pcs.
1.9992 €
100 pcs.
1.9278 €
250 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale
Silicon power diode, IDW100E60FKSA1, Infineon Technologies
The 600 V, 100 A emitter controlled silicon power diode in a TO-247 package has been primarily designed for motor drive applications up to 30kHz.
Features
- Excellent EMI behavior
- Excellent trade- off between cost and performance
- Low conduction losses
- Easy paralleling
Applications
- Home appliances
- Motor Control
- Photovoltaic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | TO-247-3 | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Breakdown voltage | 600 V | |
| Forward Current | 150 A | |
| Assembly | THT | |
| Junction temperature (min.) | -40 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |