DD350N18KHPSA1 | Infineon Technologies
Power diode module, 1900 V, 550 A, BG-PB20-1-1, DD350N18KHPSA1
Rectifier diode, DD350N18KHPSA1, Infineon Technologies
Features
- Pressure contact technology for high reliability
- Advanced medium power technology (AMPT)
- Industrial standard package
- Electrically insulated base plate
Applications
- Rectifier for drives applications
- Crowbar applications
- Rectifiers for UBS
- Battery chargers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power diode module | |
| Enclosure | BG-PB20-1-1 | |
| Voltage V RRM (peak reverse voltage) | 1800 V | |
| Surge blocking voltage V RMS | 1900 V | |
| Forward Current | 550 A | |
| Assembly | SMD | |
| Junction temperature (min.) | -40 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Tray with 3 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |