BAS3010A03WE6327 | Infineon Technologies
Schottky rectifier diode, 1 A, SOD-323, BAS3010A03WE6327
Rectifier diode, BAS3010A03WE6327, Infineon Technologies
Features
- Very low forward voltage
- Reverse voltage 30 V
- Fast switching
- Pb-free and RoHs-compliant
Applications
- For high efficiency DC/DC conversion
- Clamping applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | SOD-323 | |
| Voltage V RRM (peak reverse voltage) | 30 V | |
| Forward Current | 1 A | |
| Assembly | SMD | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 125 °C | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |