IKW40N120H3 | Infineon Technologies
IKW40N120H3
Order No.: 88S8800
MPN:
IKW40N120H3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3538 € *
Standard delivery time from the manufacturer is: 1 Week
High speed DuoPack: IGBT in Trench and Fieldstop technology with soft, fast recovery anti-parallel diode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high speed switch | |
| Enclosure | TO247-3 | |
| max. Voltage | 1200 V | |
| Max. current | 40 A | |
| max. operating temperature | 175 °C |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |