FZ1200R17HP4HOSA2 | Infineon Technologies

IGBT Modul T4 1700V 1200A FZ1200R17HP4HOSA2

Order No.: 17S7433
MPN:
FZ1200R17HP4HOSA2
SP001172046
FZ1200R17HP4HOSA2 Infineon Technologies Powermodule PIMs, IPMs (PIM,IPM)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
630.1526 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
6,301.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
630.1526 €

IHM-B module with soft-switching Trench-IGBT4

Technical specifications
Filter Property Value
Version inverter
Enclosure IHM B housing
Usage high performance converters, motor drives
max. Voltage 1700 V
Max. current 1200 A
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412900
Compliance
Property Value
SVHC free Yes
RoHS conform Yes