FP50R06W2E3B11BOMA1 | Infineon Technologies

FP50R06W2E3B11BOMA1

Order No.: 88S8222
EAN: 4099879035752
MPN:
FP50R06W2E3B11BOMA1
SP000546156
Series: FP50R
FP50R06W2E3B11BOMA1 Infineon Technologies Powermodule PIMs, IPMs (PIM,IPM)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.2708 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
559.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
37.2708 €

IGBT module, FP50R06W2E3B11BOMA1, Infineon

IGBT module trench field stop, three-phase, inverter chassis mount module.

Features

  • Low switching losses
  • Compact design
  • PressFIT contact technology
  • Rugged mounting due to integrated mounting clamps
Technical specifications
Filter Property Value
Version three phase inverter
max. Voltage 600 V
Max. current 65 A
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Tray with 15 pieces
Customs tariff number 85412900
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15