F3L75R07W2E3B11BOMA1 | Infineon Technologies
F3L75R07W2E3B11BOMA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.5084 € *
Standard delivery time from the manufacturer is: 12 Weeks
Powermodule (PIM, IPM), F3L75R07W2E3B11BOMA1, Infineon Technologies
Features
- Increased blocking voltage capability to 650 V
- Low inductive design
- Low switching losses
- Rugged mounting due to integrated mounting clamps
Applications
- 3-level-applications
- Solar applications
- UPS systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | three phase inverter | |
| Usage | solar applications/UPS systems//3-level-applications | |
| max. Voltage | 650 V | |
| Max. current | 95 A | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 15 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |