SPW20N60S5FKSA1 | Infineon Technologies
Infineon Technologies N channel CoolMOS power transistor, 600 V, 20 A, TO-247, SPW20N60S5FKSA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.426 € *
Standard delivery time from the manufacturer is: 15 Weeks
MOSFET, SPW20N60SBFKSA1, Infineon Technologies
Features
- New revolutionary high voltage technology
- Extreme dv/dt rated
- Improved transconductance
- Ultra low gate charge
- Ultra low effective capacitances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 600 V | |
| Max. current | 20 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 190 mΩ | |
| Enclosure | TO-247 | |
| Gate Charge Qg @10V (nC) | 2x10<sup>-8</sup> C | |
| Power loss | 208 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 30 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |