SPW17N80C3 | Infineon Technologies
Infineon Technologies N channel CoolMOS power transistor, 800 V, 17 A, TO-247, SPW17N80C3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9615 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
208.84 € *
Price list
Quantity
Price per unit*
30 pcs.
6.9615 €
120 pcs.
6.5688 €
270 pcs.
6.3427 €
1020 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET, SPW17N80C3, Infineon Technologies
Features
- New revolutionary high voltage technology
- Extreme dv/dt rated
- High peak current capability
- Ultra low gate charge
- Ultra low effective capacitances
Applications
- Industrial application with high DC bulk voltage
- Switching applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 800 V | |
| Max. current | 17 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 290 mΩ | |
| Enclosure | TO-247 | |
| Gate Charge Qg @10V (nC) | 8.8x10<sup>-8</sup> C | |
| Power loss | 227 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 30 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |