SN7002N H6327 | Infineon Technologies
Infineon Technologies N channel SIPMOS small signal transistor, PG-SOT-23, SN7002N H6327
Order No.: 54S1070
MPN:
SN7002N H6327
SP000929188
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1226 € *
Standard delivery time from the manufacturer is: 18 Weeks
Signal transistor, SN7002N H6327, INFINEON
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N- and P-channel small signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED Lighting, ADAS, body control units, SMPS and motor control.
Features
- Enhancement mode
- Logic level
- Fast switching
- Dynamic dv/dt rating
- Pb-free lead-plating
Applications
- Automotive
- Lighting
- Battery management
- Load switch
- DC-DC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 5000 mΩ | |
| Enclosure | PG-SOT-23 | |
| Gate Charge Qg @10V (nC) | 2x10<sup>-10</sup> C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |