IRLZ44NPBF | Infineon Technologies
Infineon Technologies N channel HEXFET power MOSFET, 55 V, 47 A, TO-220, IRLZ44NPBF
Unit Price (€ / pc.)
0.7140 € *
Available: 453 pcs.
Available in 5 Days: 9,410 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6664 €
100 pcs.
0.6426 €
500 pcs.
0.6069 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET, IRLZ44NPBF, Infineon Technologies
The IRLZ44NPBF is a power MOSFET rectifier that utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. The low thermal resistance of the TO-220 contributes to its wide acceptance throughout the industry.
Features
- Logic level gate driver
- Advanced process technology
- Dynamic dv/dt rating
- Fast switching
Applications
- DC motors
- Inverters
- SMPS
- Lighting
- Load switches
- Battery powered applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 55 V | |
| Max. current | 47 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 22 mΩ | |
| Enclosure | TO-220 | |
| Gate Charge Qg @10V (nC) | 1.67x10<sup>-8</sup> C | |
| Power loss | 83 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | MX |
| Original Packaging | Bar with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |