IRLR2905-PBF | Infineon Technologies
Infineon Technologies N channel HEXFET power MOSFET, 55 V, 42 A, TO-252, IRLR2905-PBF
Unit Price (€ / pc.)
0.4522 € *
Available: 2,411 pcs.
Available in 5 Days: 16,350 pcs. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
25 pcs.
0.4284 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET NFET s series IRL.
Type: IRLR2905, DPAK, International Rectifier
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 55 V | |
| Max. current | 42 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 27 mΩ | |
| Enclosure | TO-252 | |
| Gate Charge Qg @10V (nC) | 4.4x10<sup>-8</sup> C | |
| Power loss | 110 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Original Packaging | Bar with 75 pieces |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |