IRLML6402TRPBF | Infineon Technologies
Infineon Technologies P-channel HEXFET power MOSFET, 20 V, 3.7 A, SOT-23, IRLML6402TRPBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0840 € *
Available: 14,542 pcs.
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0840 €
25 pcs.
0.0784 €
100 pcs.
0.0735 €
*incl. VAT plus shipping costs
Subject to prior sale
Power MOSFET, IRLML6402TRPBF, Infineon Technologies
These P-Channel MOSFETs from International Rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET® power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in battery and load management.
Features
- Ultra Low On-Resistance
- P-Channel MOSFET
- SOT-23 Footprint
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | 20 V | |
| Max. current | 3.7 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 65 mΩ | |
| Enclosure | SOT-23 | |
| Gate Charge Qg @10V (nC) | 8x10<sup>-9</sup> C | |
| Power loss | 1.3 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | PH |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |