IRLML6244TRPBF | Infineon Technologies
Infineon Technologies N channel HEXFET power MOSFET, SOT-23, IRLML6244TRPBF
Order No.: 54S1076
MPN:
IRLML6244TRPBF
SP001558344
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1952 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power MOSFET, IRLML6244TRPBF, INFINEON
The StrongIRFET power MOSFET is optimized for low RDS(On) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Features
- Short circuit and over load protection
- Thermal shutdown with latch behavior
- ESD protection
- Analog driving possible
- Green product (RoHS compliant)
Applications
- 24 V applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 21 mΩ | |
| Enclosure | SOT-23 | |
| Gate Charge Qg @10V (nC) | 8.9x10<sup>-9</sup> C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |