IRLML0100TRPBF | Infineon Technologies
Infineon Technologies N channel HEXFET power MOSFET, SOT-23, IRLML0100TRPBF
Order No.: 54S1055
MPN:
IRLML0100TRPBF
SP001568612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1952 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power MOSFET, IRLML0100TRPBF, INFINEON
The StrongIRFET power MOSFET family is optimized for low RDS(On) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness.
Features
- Industry standard through - hole power package
- High-current rating
- Silicon optimized for applications switching below < 100 kHz
- Standard pinout allows for drop in replacement
- High-current carrying capability package
Applications
- High efficiency synchronous rectification in SMPS
- Uninterruptible power supply
- High speed power switching
- Hard switched and high frequency circuits
- DC motor drives
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 235 mΩ | |
| drain-source on resistance RDS (on) max @VGS=10V | 220 mΩ | |
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |