IRFZ44N-PBF | Infineon Technologies

Infineon Technologies N channel HEXFET power MOSFET, 55 V, 49 A, TO-220, IRFZ44N-PBF

Order No.: 24S3341
MPN:
IRFZ44N-PBF
Series: IRFZ
IRFZ44N-PBF Infineon Technologies MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
25 pcs.
0.4641 €
50 pcs.
0.4522 €
100 pcs.
0.4284 €
250 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

MOSFET NFET s series IRFZ.

Type: IRFZ44N, TO220AB, International Rectifier

Technical specifications
Filter Property Value
Version N channel
max. Voltage 55 V
Max. current 49 A
drain-source on resistance RDS (on) max @VGS=10V 17.5 mΩ
Enclosure TO-220
Gate Charge Qg @10V (nC) 6.3x10<sup>-8</sup> C
Power loss 94 W
Assembly THT
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes